Surface mount chip resistor featuring 15mΩ resistance with 1% tolerance and 1W power dissipation. This metal alloy, metal film resistor operates from -25°C to 150°C and is housed in a 1632 (0612) case size with a 1.2mm width and 3.2mm length. Designed for surface mounting, it offers a 220mV voltage rating and a flame retardant coating.
Ohmite MCS1632R015FER technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Flame Retardant Coating |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Alloy |
| RoHS Compliant | Yes |
| Series | MCS |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 220mV |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MCS1632R015FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.