Surface mount fixed resistor, 1W power rating, 0.02 ohm resistance with 1% tolerance. Features a low temperature coefficient of +/-50 ppm/°C and a maximum operating temperature of 150°C. This 2-terminal chip resistor utilizes metal alloy technology and is housed in a 1206 package with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height.
Ohmite MCS1632R020FER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MCS1632R020FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.