Surface mount chip resistor featuring 30mΩ resistance with 1% tolerance. This 1W metal alloy resistor operates from -25°C to 150°C and has a 220mV voltage rating. The 1632 (0612) case size measures 3.2mm x 1.6mm x 0.6mm and offers a flame retardant coating. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Ohmite MCS1632R030FER technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Flame Retardant Coating |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Metal Alloy |
| RoHS Compliant | Yes |
| Series | MCS |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 220mV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MCS1632R030FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.