Surface mount fixed resistor featuring metal alloy construction for high power applications. 1W power rating with 0.05 ohm resistance and 1% tolerance. Operating temperature range of -50 to +150 degrees Celsius with a TCR of +/-50 ppm/°C. Two-terminal device in a 1206 package measuring 3.2mm x 1.6mm x 0.6mm.
Ohmite MCS1632R050FER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MCS1632R050FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.