Surface mount fixed resistor featuring metal alloy construction for high performance. Offers 2W power rating and a low 0.02 ohm resistance value with a tight 1% tolerance. Operating temperature range extends up to 150°C, with a temperature coefficient of +/- 50 ppm/°C. This 2-terminal component is housed in a 2512 package measuring 6.4mm x 3.2mm x 0.6mm.
Ohmite MCS3264R020FER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MCS3264R020FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.