
Surface mount fixed resistor, 2W power rating, 0.05 ohm resistance with 1% tolerance. Features a metal alloy element, operating temperature range of -50 to +150°C, and a temperature coefficient of ±50 ppm/°C. This 2-terminal component is housed in a 2512 package measuring 6.4mm in length, 3.2mm in width, and 0.6mm in height.
Ohmite MCS3264R050FER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MCS3264R050FER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.