Ohmite MK3012FE-R52 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Package Length | 6.8 |
| Tolerance | 1 |
| Resistance | 30100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MK3012FE-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.