
Ohmite ML4750FE technical specifications.
| Package/Case | Epoxy |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 475R |
| RoHS Compliant | Yes |
| Series | ML |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite ML4750FE to view detailed technical specifications.
No datasheet is available for this part.