Ohmite ML4990FE-R52 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Package Length | 9 |
| Tolerance | 1 |
| Resistance | 499 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite ML4990FE-R52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.