RESISTOR, METAL FILM, 1W, 1%, 50ppm, 4990ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Package Length | 12 |
| Tolerance | 1 |
| Resistance | 4990 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |