Ohmite MOX-1-131113DE technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 28.96 |
| Tolerance | 0.5 |
| Resistance | 111000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX-1-131113DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.