High-power fixed resistor, 5W, 10MΩ resistance with 1% tolerance. Features 20kV voltage rating and thick film technology. Axial package with 7.87mm diameter and 0.81mm lead diameter. Operates from -55°C to 210°C. RoHS compliant and lead-free.
Ohmite MOX-2-121005FE technical specifications.
| Package/Case | Axial |
| Diameter | 7.87mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 28.1mm |
| Length | 53.85mm |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MAXI-MOX |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-2-121005FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.