
High-power fixed resistor, 5W, 1GΩ resistance with 1% tolerance. Features thick film technology, 20kV voltage rating, and axial termination in a through-hole package. Operates across a -55°C to 210°C temperature range. RoHS compliant and lead-free.
Ohmite MOX-2-121007FE technical specifications.
| Package/Case | Axial |
| Diameter | 7.87mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 28.1mm |
| Length | 2.12inch |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MAXI-MOX |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-2-121007FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.