Ohmite MOX-2-125005JE technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 53.85 |
| Tolerance | 5 |
| Resistance | 50000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX-2-125005JE to view detailed technical specifications.
No datasheet is available for this part.