Ohmite MOX-200001005J technical specifications.
| Package/Case | Axial |
| Diameter | 2.2mm |
| Lead Free | Contains Lead |
| Lead Length | 30mm |
| Length | 0.256inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10MR |
| Series | Mini-Mox |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite MOX-200001005J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.