Ohmite MOX-2N-131007JE technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 54.36 |
| Tolerance | 5 |
| Resistance | 1000000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX-2N-131007JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.