Ohmite MOX-3-122001J technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 79.24 |
| Tolerance | 5 |
| Series | MOX-3-12(GJ TOL) |
| Resistance | 2000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX-3-122001J to view detailed technical specifications.
No datasheet is available for this part.