Ohmite MOX-3N-131006FE technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 79.76 |
| Tolerance | 1 |
| Resistance | 100000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX-3N-131006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.