Through-hole fixed resistor featuring a cylindrical, axial package with a 4.19mm diameter and 14.78mm length. This thick film resistor offers a 10MR resistance value with a 1% tolerance and a 25ppm/°C temperature coefficient. Rated for 0.75W (3/4W) maximum power dissipation and 2.5kV voltage rating, it operates across a temperature range of -55°C to 220°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Ohmite MOX-400231005FE technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 4.19mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 14.78mm |
| Max Operating Temperature | 220°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-400231005FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.