Ohmite MOX-400231007F technical specifications.
| Package/Case | Axial |
| Diameter | 4.19mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.581inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1GR |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite MOX-400231007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.