Ohmite MOX-750231006J technical specifications.
| Package/Case | Axial |
| Diameter | 4.19mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.88inch |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100MR |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite MOX-750231006J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.