Axial leaded, through-hole mount fixed resistor with metal glaze/thick film technology. Features 100 million ohms resistance, 0.25W power dissipation, and a 500V voltage rating. Offers a 5% resistance tolerance and a temperature coefficient of 100ppm/°C. Designed with a 2.2mm diameter and 6.5mm length, it is moisture resistant and RoHS compliant.
Ohmite MOX200001006JE technical specifications.
| Package/Case | Axial |
| Diameter | 2.2mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | Mini-Mox |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX200001006JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.