Ohmite MOX300002006JE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 5 |
| Manufacturer Series | MOX300 |
| Series | MOX300 |
| Resistance | 200000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MOX300002006JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.