
Axial leaded, through-hole mount fixed resistor with 50MΩ resistance and 1% tolerance. Features a 5W maximum power dissipation and a 21kV DC rated voltage. Operates across a temperature range of -55°C to 225°C. This metal film, thick film resistor is moisture resistant and lead-free.
Ohmite MOX92025005FVE technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Features | Moisture Resistant |
| Height | 37mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Length | 1.457inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Thick Film |
| RoHS Compliant | Yes |
| Series | Super-Mox |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 21kV |
| DC Rated Voltage | 21kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX92025005FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.