
Through-hole fixed resistor with axial termination, offering a 10M Ohm resistance value and 1% tolerance. Features a 10W power rating, ±50ppm/°C temperature coefficient, and a maximum voltage rating of 45000V. Operates across a temperature range of -55°C to 225°C, with a conformal silicone case style. Product dimensions include 77mm length and 8mm diameter, with 0.8mm diameter axial leads extending 35mm.
Ohmite MOX94021005FVE technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 77 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 35 |
| Resistance Value | 10MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 45000V |
| Positive Resistance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 225°C |
| Case Style | Conformal Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite MOX94021005FVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.