Ohmite MRA0207825RB15PPMTA technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 0.1 |
| Series | MRA |
| Resistance | 825 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite MRA0207825RB15PPMTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.