
The MS75089-20 is a shielded wirewound RF choke with an inductance of 560uH and a tolerance of 10%. It features a lead style of axial and a mounting type of through hole. The choke has a maximum operating temperature of 105°C and a maximum DC current of 0.09A. It is designed for use in applications where a high-quality factor is required, with a minimum quality factor of 60 and a minimum self-resonant frequency of 4.7MHz.
Ohmite MS75089-20 technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Weight (g) | 0.75 |
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 10.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.7MHz |
| Max Operating Temperature | 105°C |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite MS75089-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.