Ohmite NHS100-4K7F technical specifications.
| Height | 24.1mm |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Resistance | 4.7kR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.9kV |
| Width | 47.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite NHS100-4K7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
