
100 Ohm, 1W, 10% tolerance axial fixed resistor. Features carbon composition technology with a 500V DC rated voltage. Operating temperature range from -70°C to 130°C. Through-hole mounting with 2 axial terminations. Dimensions include 15mm length and 6mm diameter, with 0.92mm lead diameter. RoHS compliant.
Ohmite OA101KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA101KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
