Axial leaded, through-hole mount fixed resistor featuring carbon composition technology. 1W maximum power dissipation and 500V voltage rating. Offers 1MΩ resistance with a 10% tolerance. Operating temperature range from -70°C to 130°C. RoHS compliant with axial leads measuring 0.92mm in diameter and 30mm in length.
Ohmite OA105KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.92mm |
| Length | 15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Diameter | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA105KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.