Ohmite OA121KE technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Diameter | 0.92mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 120R |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OA |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA121KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.