Ohmite OA123KE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 12kR |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA123KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.