Ohmite OA27GK technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2.7R |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA27GK to view detailed technical specifications.
No datasheet is available for this part.