Ohmite OA474KE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.92mm |
| Length | 0.591inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470kR |
| Resistance Tolerance | 10% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Diameter | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OA474KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.