Ohmite OA56GK technical specifications.
| Package/Case | Axial |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | No |
| Series | Little Demon® OA |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA56GK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.