Ohmite OA823K technical specifications.
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 82kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OA823K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.