Ohmite OD105KE technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Package Length | 7 |
| Tolerance | 10 |
| Resistance | 1000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite OD105KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.