Ohmite OD123J technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD123J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
