Ohmite OD124JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD124JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.