
The OD244JE is a carbon composition resistor from Ohmite with a voltage rating of 250V and a resistance of 240kR. It has a tolerance of 5% and a maximum power dissipation of 250mW. The resistor is packaged in an axial configuration with a through-hole mount and is available in quantities of 100. It is compliant with RoHS regulations and has an operating temperature range of -70°C to 130°C.
Ohmite OD244JE technical specifications.
| Package/Case | Axial |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 240kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD244JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.