
The Little Demon OD 27R 5% 250V Axial Through-Hole Resistor from Ohmite is a carbon composition resistor with a resistance of 27 ohms and a tolerance of 5%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -70°C. This resistor is lead-free and RoHS compliant, packaged in bulk quantities of 100 units.
Ohmite OD270JE technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Length | 0.276inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | Little Demon® OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD270JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.