Ohmite OD301JE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | OD |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| Weight | 0.007831oz |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OD301JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.