Ohmite OD36GJ technical specifications.
| Package/Case | Axial |
| Length | 0.276inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.6R |
| RoHS Compliant | No |
| Series | Little Demon® OD |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD36GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.