Ohmite OD681J technical specifications.
| Resistance | 680R |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.