Ohmite OD753J technical specifications.
| Package/Case | Molded |
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 75kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD753J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.