Ohmite OD75GJ technical specifications.
| Diameter | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OD75GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.