
Ohmite OF100J technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Contains Lead |
| Length | 0.406inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | Little Demon® OF |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF100J to view detailed technical specifications.
No datasheet is available for this part.