
The OF101J is a 100R 5% axial through hole resistor from Ohmite with a voltage rating of 350V and a maximum power dissipation of 500mW. It operates within a temperature range of -70°C to 130°C. The resistor is packaged in bulk quantities of 100 units and features a lead pitch of 0.7mm. The OF101J is not RoHS compliant and contains lead.
Ohmite OF101J technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.7mm |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.