
Through-hole fixed resistor with 100 Ohm resistance and 5% tolerance. Features axial termination, carbon composition technology, and a power dissipation of 500mW. Operating temperature range is -70°C to 130°C, with a voltage rating of 350V. This lead-free component is RoHS compliant.
Ohmite OF101JE technical specifications.
| Package/Case | Axial |
| Diameter | 3.8mm |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 10.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | OF |
| Technology | CARBON COMPOSITION |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite OF101JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
