Ohmite OF104J technical specifications.
| Package/Case | Axial |
| Diameter | 3.81mm |
| Lead Free | Contains Lead |
| Lead Pitch | 0.7mm |
| Length | 0.406inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | Little Demon® OF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite OF104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
